This Amphenol 74477-5023 connector features a right-angle body orientation and surface mount termination. It has 16 contacts and supports two ports. The connector is not integrated with magnetics and is designed for solder termination with a 1.27mm terminal pitch.
Amphenol 74477-5023 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 74477-5023 to view detailed technical specifications.
No datasheet is available for this part.