This female copper alloy wall mount connector has a length of 49.23mm and is rated for operation between -55°C and 125°C. It features a crimp termination and is not RoHS compliant. The connector is made of copper alloy with a silver plating and has a straight orientation.
Amphenol 75-68022-20I technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 49.23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-68022-20I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.