This 2-position through hole header features a black color with tin plating, a 0.1inch pitch, and a length of 0.515inch. It has 2 contacts and 2 positions in a single row. The header is available in a bulk packaging quantity of 1000 pieces. It is not radiation hardened and is compliant with RoHS regulations.
Amphenol 75970-393-02LF technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Length | 0.515inch |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75970-393-02LF to view detailed technical specifications.
No datasheet is available for this part.