This 3-position, 1-row through-hole header features a 0.1inch pitch and is plated with tin. It is available in quantities of 1000 per pack and is compliant with RoHS regulations. The header is designed for use in applications where a secure connection is required, and its through-hole design allows for easy mounting on a printed circuit board.
Amphenol 75970-393-03LF technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Length | 0.515inch |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75970-393-03LF to view detailed technical specifications.
No datasheet is available for this part.