
This unshrouded header features a straight body orientation and a through hole mounting style. It has a terminal pitch of 2.54mm and a product length of 10.16mm. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum current rating of 3 amps per contact and a maximum voltage rating of 1500VAC.
Amphenol 77311-425-04LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 2.4 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 8.51mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77311-425-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.