This unshrouded header features 3 HDR contacts with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The header operates within a temperature range of -65°C to 125°C and has a maximum current rating of 3A per contact. It can withstand a maximum voltage rating of 1500VAC.
Amphenol 77311-827-03 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Height | 9.14mm |
| Mating Length | 6.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77311-827-03 to view detailed technical specifications.
No datasheet is available for this part.