This unshrouded header features 9 contacts with a 2.54mm pitch, suitable for HDR connectors. It has a maximum operating temperature range of -65 to 125°C and can withstand a maximum voltage rating of 1500VAC. The header is designed for through-hole mounting and has a height of 9.14mm.
Amphenol 77311-827-09 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Height | 9.14mm |
| Mating Length | 6.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77311-827-09 to view detailed technical specifications.
No datasheet is available for this part.