The Amphenol 77313-827-26 is a 26-contact unshrouded header with a terminal pitch of 2.54mm. It features a straight body orientation and a termination method of solder. The header has a maximum operating temperature range of -65°C to 130°C and a maximum voltage rating of 1500VAC. It is designed for through-hole mounting and has a maximum current rating of 3A per contact.
Amphenol 77313-827-26 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 130°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Height | 9.14mm |
| Mating Length | 6.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77313-827-26 to view detailed technical specifications.
No datasheet is available for this part.