The Amphenol 77336-016LF is a 16-position IDC cable mount connector with a right angle body orientation. It has a terminal pitch of 2.54mm and a row spacing of 2.54mm. The connector is designed for cable mounting and has a product length of 24.78mm, a product depth of 7.1mm, and a product height of 16.8mm. It features a center key/dual slot polarization type and an IDT termination method.
Amphenol 77336-016LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 24.78 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 16.8 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 16 |
| Termination Method | IDT |
| Polarization Type | Center Key/Dual Slot |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 77336-016LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.