The 77336-024LF is a 24-contact IDC connector with a right-angle body orientation and cable mount design. It features a terminal pitch of 2.54mm and a product length of 34.94mm. The connector has a product depth of 7.1mm and a product height of 16.8mm. It is designed for use with IDC termination method and has a center key/dual slot polarization type.
Amphenol 77336-024LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 34.94 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 16.8 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 24 |
| Termination Method | IDT |
| Polarization Type | Center Key/Dual Slot |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 77336-024LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.