This IDC connector features a 2.54mm pitch and a right-angle body orientation. It has 30 contacts and is designed for cable mounting. The connector has a product length of 42.56mm, a product depth of 7.1mm, and a product height of 16.8mm. It is suitable for use in applications where a center key or dual slot polarization type is required.
Amphenol 77336-030 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 42.56 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 16.8 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 30 |
| Termination Method | IDT |
| Polarization Type | Center Key/Dual Slot |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77336-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.