This IDC connector features 20 contacts, a right-angle body orientation, and a cable mount design. It has a terminal pitch of 2.54mm and a product length of 29.86mm. The connector is designed for use with IDC cable and has a dual slot polarization type.
Amphenol 77336-420LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 29.86 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 10.6 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 20 |
| Termination Method | IDT |
| Polarization Type | Dual Slot |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 77336-420LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.