This IDC connector features 26 contacts, a right angle body orientation, and a dual slot polarization type. It has a terminal pitch of 2.54mm and a row spacing of 2.54mm. The connector is designed for cable mount applications and has a product length of 37.48mm, a product depth of 6.1mm, and a product height of 14.8mm.
Amphenol 77336-526LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 37.48 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 14.8 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 26 |
| Termination Method | IDT |
| Polarization Type | Dual Slot |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 77336-526LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.