This IDC connector features a 2.54mm terminal pitch and a right-angle body orientation. It is designed for cable mounting and has a product length of 55.26mm, depth of 7.1mm, and height of 16.8mm. The connector has 40 contacts and is terminated using the IDT method, with a center key/dual slot polarization type.
Amphenol 77336-640 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 55.26 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 16.8 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 40 |
| Termination Method | IDT |
| Polarization Type | Center Key/Dual Slot |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77336-640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.