This 15-position cable connector features a straight orientation and a 2.77mm pitch. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 500V AC. The connector is not radiation hardened and is not RoHS compliant. It is packaged in a tray and has 2 rows with 15 contacts each.
Amphenol 777-RRA-15P technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 777-RRA-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.