Conn Cylindrical Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
Amphenol 80-0680-28-12P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 80-0680-28-12P to view detailed technical specifications.
No datasheet is available for this part.