This circular connector features 47 contacts, a maximum voltage rating of 700VDC or 500VAC, and a jam nut termination method. It has a straight body orientation and a pin gender. The connector is designed for crimp termination and has one port. It is suitable for use in a variety of applications requiring a high voltage rating.
Amphenol 81-194936-7I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 47 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 81-194936-7I to view detailed technical specifications.
No datasheet is available for this part.