Amphenol 82-5588-RFX technical specifications.
| Contact Material | Bronze |
| Diameter | 19.5mm |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Mount | Bulkhead |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-5588-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.