Amphenol 82-5590-RFX technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-5590-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
