Flat Cable Polyvinyl Chloride 50Conductors 28AWG 150V Black
Amphenol 843-151-2831-050 technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 50 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Max Voltage Rating | 150V |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 843-151-2831-050 to view detailed technical specifications.
No datasheet is available for this part.