This circular connector features 35 PIN contacts and a straight body orientation. It is designed for crimp termination and mounting via a jam nut. The connector has a maximum voltage rating of 250VDC or 200VAC, depending on the application.
Amphenol 85-194332-7I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 35 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 85-194332-7I to view detailed technical specifications.
No datasheet is available for this part.