This 35-contact circular connector features a crimp termination method and a straight body orientation. It is designed for panel mounting and has a maximum voltage rating of 250VDC or 200VAC, as well as 700VDC or 500VAC. The connector has a single port and a gender of RCP.
Amphenol 85-194432-7I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 35 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 85-194432-7I to view detailed technical specifications.
No datasheet is available for this part.