This 47-pin circular connector features a maximum voltage rating of 700VDC or 500VAC. It uses a crimp termination method and is mounted via a jam nut. The connector has a straight body orientation and a male RCP gender.
Amphenol 85-194936-7I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 47 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 85-194936-7I to view detailed technical specifications.
No datasheet is available for this part.