
This 3-row HDR DIN 41612 connector features 96 contacts with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The connector measures 95mm in length, 11.1mm in depth, and 11.6mm in height. It is rated for a maximum current of 1.5 amps per contact.
Amphenol 8609 396 78 14 745 E1 LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 95 |
| Product Depth (mm) | 11.1 |
| Product Height (mm) | 11.6 |
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 96 |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 8609 396 78 14 745 E1 LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.