
This 2.54mm pitch HDR DIN 41612 connector features a straight body orientation and through-hole mounting. It has 64 contacts and a maximum current rating of 1.5 amps per contact. The connector measures 95mm in length, 11.1mm in depth, and 11.6mm in height. It is designed for use with solder termination and is available in a through-hole package type.
Amphenol 8609 464 78 14 755 E1 LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 95 |
| Product Depth (mm) | 11.1 |
| Product Height (mm) | 11.6 |
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 8609 464 78 14 755 E1 LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.