
This DIN 41612 HDR connector has 96 contacts and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector has a product length of 95mm, a product depth of 11.1mm, and a product height of 11.6mm. It can handle a maximum current rating of 1.5 amps per contact.
Amphenol 86093967824755E1LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 95 |
| Product Depth (mm) | 11.1 |
| Product Height (mm) | 11.6 |
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 96 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.5/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 86093967824755E1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.