This shrouded header features 14 contacts arranged in two rows with a 2.54mm pitch. It is designed for through-hole mounting and can withstand a maximum operating temperature of 125°C. The header is rated for 1000VAC and has a maximum current rating of 3A per contact. It measures 9.27mm in height and has a mating length of 5.84mm.
Amphenol 88880-038 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1000VAC |
| Height | 9.27mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 88880-038 to view detailed technical specifications.
No datasheet is available for this part.