This 10-position male pin header features a 2.54mm pitch and is designed for through hole mount. The header is made of black material with gold GXT contact plating. It is lead free and RoHS compliant. The header has a contact mating length of 0.23inch and a contact post length of 2.67mm. It is available in a 50-pack quantity and packaged in bulk.
Amphenol 88880-066LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88880-066LF to view detailed technical specifications.
No datasheet is available for this part.