This shrouded header features 26 contacts with a 2.54mm pitch, suitable for HDR connectors. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is -65°C to 125°C. The header is terminated by soldering and has a center slot for polarization.
Amphenol 88880-074LF technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Height | 9.27mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 88880-074LF to view detailed technical specifications.
No datasheet is available for this part.