This 40-position, 2-row through hole male pin header features gold plating and lead-free construction. It has a contact mating length of 0.23 inch and a contact post length of 2.67mm. The header is available in a bulk packaging quantity of 10 and is RoHS compliant. It is designed for use in applications where a 0.1 inch pitch is required.
Amphenol 88880-316LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88880-316LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.