This 5-position shrouded surface mount header features a grey color with gold plating. It is available in rail/tube packaging and is not RoHS compliant. The header has a 0.1inch pitch and is suitable for surface mount applications.
Amphenol 91601-305 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91601-305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.