
RF coaxial connector, MCX plug, straight orientation, male gender, designed for 50 Ohm impedance. Features gold plating on brass and copper body and contacts, with a PTFE dielectric. Operates up to 6 GHz with a maximum insertion loss of 0.1dB. Suitable for cable mounting, offers 500 mating cycles, and a voltage rating of 335V. Operating temperature range is -65°C to 165°C.
Amphenol 919-101P-51SX technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 15.2mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-101P-51SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
