MCX RF coaxial connector, straight, cable mount, male gender, 50 Ohm impedance, operating from 0 to 6 GHz. Features brass body with gold plating, copper/brass center contact with gold plating, and PTFE dielectric. Rated for 335V DC, 500 mating cycles, and operates between -65°C and 165°C with 0.1dB insertion loss. RoHS compliant.
Amphenol 919-114J-51SX technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Solder |
| DC Rated Voltage | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-114J-51SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.