This 25-position 2-row surface mount header features a 1mm pitch and a maximum operating temperature of 130°C. It has a voltage rating of 500V and is suitable for use in high-temperature applications. The header is available in a packaging of 35 units per rail or tube and is not RoHS compliant.
Amphenol 91910-21125 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 17.3mm |
| Mated Stacking Heights | 4.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91910-21125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.