This 31-position surface mount header features a 1mm pitch and a voltage rating of 500V. It is designed to operate within a temperature range of -55°C to 130°C. The header is constructed with a copper alloy contact material and features a nickel and gold plating with GXT. It is compliant with RoHS regulations and is available in a rail or tube packaging format.
Amphenol 91910-21131 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 20.3mm |
| Mated Stacking Heights | 4.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.