
This 31-position 2-row surface mount connector features a copper alloy contact material with nickel and gold plating, and is rated for 500V. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is available in a packaging quantity of 1450 and is packaged in rail/Tube. It is not RoHS compliant.
Amphenol 91910-21331 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 20.3mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1450 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91910-21331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.