
31-position, 2-row straight male header for surface mount applications. Features copper alloy contacts with nickel, gold, or GXT plating, rated for 1A current and 500V voltage. Offers a 1mm pitch and a mated stacking height of 5mm, with a durable design supporting 30 mating cycles. Operates across a wide temperature range of -55°C to 130°C and boasts a UL94 V-0 flammability rating.
Amphenol 91910-21331LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 20.3mm |
| Mated Stacking Heights | 5mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21331LF to view detailed technical specifications.
No datasheet is available for this part.