This 69-position 2-row male surface mount header features a copper alloy contact material with nickel and gold plating, and is rated for 500V and 1A. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The header is available in a packaging of 15 units per rail or tube, with a pitch of 1mm and a length of 39.3mm.
Amphenol 91910-21369 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 39.3mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 69 |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21369 to view detailed technical specifications.
No datasheet is available for this part.