This 41-position surface mount connector features a copper alloy contact material with nickel and gold plating, and is rated for 500V and 1A. It has a length of 25.3mm and a pitch of 1mm, with a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and available in a 24-pack packaging.
Amphenol 91910-21441 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 25.3mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.