
This 15-position, 2-row surface mount connector features a 1mm pitch and a current rating of 1A. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is available in a packaging of 49 pieces per rail or tube. It is not RoHS compliant and is part of the Conan and MezzSelect series.
Amphenol 91910-21515 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 12.3mm |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91910-21515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.