Amphenol 91910-25169 technical specifications.
| Contact Plating | GXT |
| Number of Contacts | 69 |
| Number of Rows | 2 |
| Package Quantity | 15 |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | CONAN |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91910-25169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.