
The 41-Position 2-Row Straight Surface Mount Connector features 41 contacts and 41 positions. It has a copper alloy contact material with gold GXT plating. The connector measures 25.3mm in length and 5.59mm in depth, with a 1mm pitch. It is available in a 24-pack packaging configuration. The operating temperature range is -55°C to 130°C. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 91911-21241 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 25.3mm |
| Mated Stacking Heights | 4.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91911-21241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.