
The 91911-21331LF is a 31-position, 2-row surface mount connector with a 1mm pitch. It features a copper alloy contact material with gold plating and a maximum operating temperature of 130°C. The connector is RoHS compliant and available in a rail/Tube packaging configuration. It has a straight orientation and a mated stacking height of 5mm.
Amphenol 91911-21331LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 20.3mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-21331LF to view detailed technical specifications.
No datasheet is available for this part.