
This Amphenol connector features 51 copper alloy contacts with gold plating, a natural housing color, and a 1mm pitch. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is designed for surface mount applications and is available in a packaging quantity of 20 pieces per rail or tube. It is RoHS compliant and part of the Conan and MezzSelect series.
Amphenol 91911-21451LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 30.3mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-21451LF to view detailed technical specifications.
No datasheet is available for this part.