The 41-Position Surface Mount Connector features a bronze contact material with gold plating and a cream-colored housing. It has a mated stacking height of 7mm and is available in packaging quantities of 24. The connector operates over a temperature range of -55°C to 130°C and is compliant with RoHS regulations. It is suitable for surface mount applications and has a termination of solder.
Amphenol 91911-21541LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Housing Color | Cream |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-21541LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.