
This 69-position, 2-row surface mount header features 69 copper alloy contacts with gold plating, rated for operation between -55°C and 130°C. It has a 1mm pitch and is available in packaging quantities of 15. The header is RoHS compliant and suitable for surface mount applications.
Amphenol 91911-21569LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 39.3mm |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 69 |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-21569LF to view detailed technical specifications.
No datasheet is available for this part.