
This 21-position mezzanine header features a 2-row design with a 1mm pitch. It is constructed from copper alloy with a gold GXT plating and is suitable for surface mount applications. The header has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in a package quantity of 800 units per reel.
Amphenol 91911-31121LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Gold |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 15.3mm |
| Mated Stacking Heights | 4.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-31121LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.