
This 25-position 2-row surface mount connector features a copper alloy contact material with nickel and gold plating. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is available in a tape and reel packaging with 800 pieces per package. It is not RoHS compliant.
Amphenol 91911-31325 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 17.3mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91911-31325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.