
This 31-position, 2-row straight surface mount header from Amphenol features a copper alloy contact material with gold plating. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The header is available in a packaging quantity of 500 units per reel and is suitable for use in applications with a voltage rating of up to 500V.
Amphenol 91911-31331 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 20.3mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91911-31331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.