
This 31-position 2-row surface mount connector features 31 copper alloy contacts with gold plating, a natural housing color, and a 1mm pitch. It is designed for use in high-temperature applications up to 130°C and is available in a package quantity of 500 pieces per reel. The connector is RoHS compliant and has a mated stacking height of 5mm. It is suitable for use in board-to-board and mezzanine applications.
Amphenol 91911-31331LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 20.3mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-31331LF to view detailed technical specifications.
No datasheet is available for this part.